8-bit AVR microcontroller featuring 32KB Flash memory and 2KB SRAM. Operates at up to 8MHz with an 8-bit data bus width and AVR core architecture. Offers 32 programmable I/Os and includes SPI, USART, 2-Wire, I2C, and UART interfaces. Equipped with 3 timers/counters and internal oscillator. Packaged in a PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip ATMEGA32L-8PI technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA32L-8PI to view detailed technical specifications.
No datasheet is available for this part.
