The ATMEGA32M1-15MZ is a 32KB FLASH AVR microcontroller with an 8MHz frequency and a supply voltage range of 2.7V to 5.5V. It features a VQFN package and is compliant with AEC-Q100. The device has 32 programmable I/Os, 2 timers/counters, and a RAM size of 2KB. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor. The microcontroller operates within a temperature range of -40°C to 125°C and is available in a cut tape packaging.
Sign in to ask questions about the Microchip ATMEGA32M1-15MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32M1-15MZ technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32M1-15MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
