
8-bit microcontroller featuring 32KB FLASH memory and a 16MHz internal oscillator. This surface mount IC offers 22 I/Os and supports SPI, USB, UART, and USART interfaces. Operating from 2.7V to 5.5V, it includes peripherals such as Brown-out Detect/Reset, POR, WDT, and PWM. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip ATMEGA32U2-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32U2-AUR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32U2-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
