
8-bit microcontroller (MCU) with 32KB FLASH memory, operating at up to 16MHz. Features include 1KB RAM, 22 programmable I/Os, and integrated peripherals such as SPI, USB, UART, USART, Brown-out Detect/Reset, PWM, WDT, and POR. This surface mount component utilizes an internal oscillator and is housed in a SOIC package with tin contact plating. It supports a supply voltage range of 2.7V to 5.5V and operates between 0°C and 85°C.
Sign in to ask questions about the Microchip ATMEGA32U2-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32U2-MUR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USB, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT, POR |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32U2-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
