
8-bit AVR microcontroller featuring 32KB Flash memory and 2.5KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Supports I2C, SPI, USB, UART, and USART interfaces, with 26 I/Os, 12 ADC channels, and 8 PWM channels. Surface mountable in a VQFN package, offering a wide operating temperature range of -40°C to 85°C and supply voltages from 2.7V to 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer.
Sign in to ask questions about the Microchip ATMEGA32U4-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32U4-MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32U4-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
