
8-bit AVR microcontroller featuring 32KB FLASH memory and a 16MHz internal oscillator. This integrated circuit offers 26 I/O pins and supports I2C, SPI, USB, UART, and USART interfaces. Operating within a 2.7V to 5.5V supply range, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-TQFP, this component is suitable for applications requiring robust connectivity and processing power, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA32U4RC-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32U4RC-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
