
8-bit AVR microcontroller featuring 32KB FLASH memory and a 16MHz core frequency. This surface mount IC offers 26 I/Os and supports I2C, SPI, USB, UART, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA32U4RC-MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32U4RC-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
