
8-bit AVR microcontroller featuring 40KB FLASH memory and 2KB RAM. Operates at up to 1MHz with an 8-bit data bus width. Includes I2C and Serial interfaces, one I2C channel, one PWM channel, and two timers/counters. Surface mountable in a 48-pin LQFP package, with a 1.6mm height and 7.1mm length/width. Supports a supply voltage range of 4V to 25V and operates from -30°C to 85°C.
Microchip ATMEGA406-1AAU technical specifications.
| Access Time | 1us |
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 40KB |
| Frequency | 1MHz |
| Height | 1.6mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Memory Size | 40KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA406-1AAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
