8-bit AVR microcontroller featuring 4KB FLASH program memory and 512B RAM. Operates at up to 20MHz with an internal oscillator, supporting I2C, SPI, and UART/USART interfaces. Includes 23 programmable I/Os, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a VQFN with gold contact plating, suitable for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA48-20MMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48-20MMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
