8-bit AVR RISC microcontroller featuring a 20 MHz clock rate and 4KB Flash program memory. This device offers 512 bytes of RAM, 23 programmable I/Os, and three timers. It supports SPI and USART interfaces, with 6 ADC channels available. Operates from 3.3V to 5V with a maximum supply voltage of 5.5V, housed in a 28-pin PDIP package.
Microchip ATmega48-20PU technical specifications.
| Family Name | ATmega |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | AVR |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 23 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SPI/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Pin Count | 28 |
| Package/Case | PDIP W |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATmega48-20PU to view detailed technical specifications.
No datasheet is available for this part.