
32-terminal, FLASH-programmable microcontroller operating at a maximum clock frequency of 20 MHz. Features 27 I/O lines and includes an Analog-to-Digital Converter (ADC). Designed for automotive applications with a temperature grade ranging from -40°C to 125°C. This 7x7mm S-PQFP-G32 package operates with a nominal supply voltage of 5V, supporting a range of 4.5V to 5.5V.
Microchip ATMEGA4808-AFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA4808-AFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.