Industrial-grade RISC microcontroller featuring a 16 MHz clock speed and 27 I/O lines. This 32-terminal device operates within a -40°C to 85°C temperature range and supports a 4.5V to 5.5V supply voltage. It includes an Analog-to-Digital Converter (ADC) and utilizes FLASH ROM programmability. The component is housed in a 5mm x 5mm S-PQCC-N32 package.
Microchip ATMEGA4808-MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA4808-MUR to view detailed technical specifications.
No datasheet is available for this part.