
8-bit AVR microcontroller featuring 4KB FLASH memory and a 20MHz core frequency. Offers I2C, SPI, and UART/USART interfaces with 23 I/O pins. Operates from 1.8V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 32-TQFP format and is RoHS compliant.
Microchip ATMEGA48A-AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48A-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
