
The ATMEGA48PA-ANR is an 8-bit AVR microcontroller with 4KB of FLASH memory and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of up to 5.5V. The device features 23 programmable I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a TQFP-32 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
