8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 20MHz with an internal oscillator and supports I2C, SPI, and UART/USART interfaces. Offers 23 programmable I/Os, 3 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin VQFN with gold contact plating, suitable for surface mounting and operating across a -40°C to 105°C temperature range with supply voltages from 1.8V to 5.5V.
Microchip ATMEGA48PA-MMN technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48PA-MMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
