8-bit RISC microcontroller featuring 4KB FLASH program memory and 512 bytes of RAM. Operates at a maximum clock frequency of 20MHz with a supply voltage range of 4.5V to 5.5V. Offers 27 I/O lines and includes PWM channels and an ADC. Packaged in a 32-terminal, 5x5mm VFQFN with an industrial temperature grade (-40°C to 85°C).
Microchip ATMEGA48PB-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA48PB-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.