Microchip ATMEGA48PV-10AUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48PV-10AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.