
The ATMEGA48V-10AJ is a 4KB FLASH microcontroller with a 10us access time, operating within a temperature range of -40°C to 85°C. It features 23 I/Os and supports various interfaces, including I2C, SPI, UART, and USART. The device is packaged in a lead-free TQFP and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATMEGA48V-10AJ technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48V-10AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
