The ATMEGA48V-20MI is an 8-bit AVR microcontroller with 4KB of FLASH memory and a maximum operating frequency of 20MHz. It features a data bus width of 8 bits and supports SPI and USART interfaces. The device has 23 programmable I/O lines and 3 timers/counters. It also includes a watchdog timer and operates within a temperature range of -40°C to 85°C.
Microchip ATMEGA48V-20MI technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48V-20MI to view detailed technical specifications.
No datasheet is available for this part.