
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at 16MHz with an internal oscillator. Supports I2C, SPI, and UART/USART interfaces. Offers 53 I/Os, 4 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin TQFP for surface mounting, with an operating voltage range of 4.2V to 5.8V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Microchip ATMEGA64-16AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64-16AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
