
8-bit AVR microcontroller featuring 64KB Flash memory and 8KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 86 programmable I/Os, 16 ADC channels, 16 PWM channels, and 6 timers/counters. Supports I2C, SPI, and UART interfaces, with a supply voltage range of 2.7V to 5.5V. Packaged in a 100-TQFP for surface mounting, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA640-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA640-16AU technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 86 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 86 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA640-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
