
8-bit AVR microcontroller featuring 64KB FLASH memory and an 8-bit data bus. Operates at a 16MHz frequency with an 86 I/O count. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Operates from 2.7V to 5.5V supply voltage and is RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA640-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA640-16AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| IIP3 | 66dBm |
| Impedance | 50R |
| Insertion Loss | 0.85dB |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| P1dB | 41.5dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Test Frequency | 3GHz |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA640-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
