
8-bit AVR microcontroller featuring 64KB Flash memory and 8KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 86 programmable I/O pins and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 6 timers/counters, brown-out detect, POR, PWM, and watchdog timer. Packaged in TFBGA for surface mounting, with copper, tin, and silver contact plating. Operates from 1.8V to 5.5V supply voltage and is RoHS compliant.
Microchip ATMEGA640V-8CUR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA640V-8CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.