Microchip ATMEGA644P-20AQR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 22 |
| Oscillator Type | External |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA644P-20AQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
