
8-bit microcontroller featuring 64KB FLASH memory and a 20MHz internal oscillator. Supports I2C, SPI, and UART/USART interfaces. Operates within a 2.7V to 5.5V supply voltage range and a -40°C to 85°C temperature range. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Lead-free and RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA644P-20AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA644P-20AUR technical specifications.
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644P-20AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
