
8-bit AVR microcontroller with integrated 2.4GHz IEEE 802.15.4 radio transceiver. Features 64KB FLASH memory, 8KB RAM, and a maximum operating frequency of 16MHz. Offers 38 programmable I/Os, SPI, USART, and I2C interfaces, with data rates up to 2Mbps. Operates across a 1.8V to 3.6V supply range, with transmit current at 14.5mA and receive current at 12.5mA. Supplied in a 48-VFQFN package on tape and reel, with a sensitivity of -100dBm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA644RFR2-ZUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Bus Width | 8b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USART, I2C |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 32 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644RFR2-ZUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
