
The ATMEGA644V-10AUR is a 64KB FLASH microcontroller with a 10MHz core frequency, operating within a temperature range of -40°C to 85°C. This device features a range of interfaces, including I2C, SPI, UART, and USART, and is packaged in a TQFP-44 surface mount package. It is designed to operate within a voltage range of 1.8V to 5.5V and is RoHS compliant. The ATMEGA644V-10AUR has a variety of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is suitable for use in a range of applications, from industrial control to consumer electronics.
Sign in to ask questions about the Microchip ATMEGA644V-10AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA644V-10AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644V-10AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
