
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 32 I/Os, 8 ADC channels, 6 PWM channels, 1 I2C, and 1 SPI interface. Supports 3 timers/counters and a wide operating temperature range of -40°C to 85°C. Packaged in a 40-pin PDIP for through-hole mounting.
Microchip ATMEGA644V-10PU technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 4.826mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644V-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
