
8-bit microcontroller featuring an AVR core architecture, operating at up to 8MHz. This integrated circuit offers 64KB of FLASH memory and 4KB of SRAM, with 2KB of EEPROM. It provides 68 I/Os, including 69 programmable I/O pins, and supports SPI, UART, and USART interfaces. The device includes 3 timers/counters and an internal oscillator, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount applications, it operates within a voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C.
Microchip ATMEGA6450V-8AI technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA6450V-8AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
