
8-bit microcontroller featuring an AVR core architecture, operating at up to 16MHz with 64KB of FLASH memory and 4KB of SRAM. This surface-mount integrated circuit offers 68 I/Os, including 69 programmable I/O pins, and supports SPI, USART, and UART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Operates within a supply voltage range of 4.5V to 5.5V, with an access time of 16µs and an operating temperature range of -40°C to 85°C.
Microchip ATMEGA6490-16AI technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA6490-16AI to view detailed technical specifications.
No datasheet is available for this part.
