
8-bit AVR microcontroller featuring 64KB FLASH memory and an 8b data bus. Operates at 16MHz with an internal oscillator. Supports SPI, UART, and USART interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD. Packaged in a 100-pin TQFP, this RoHS compliant component operates from 2.7V to 5.5V with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA6490-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA6490-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA6490-16AUR
Qualification report for a new carrier tape pocket design for various Microchip ATMEGA, AT89, and KSZ series devices at the OSE final test site.
