The ATMEGA6490V-8AI is an 8-bit AVR microcontroller with 64KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATMEGA6490V-8AI technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA6490V-8AI to view detailed technical specifications.
No datasheet is available for this part.