8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 53 I/O pins, including 54 programmable I/O. Supports I2C, SPI, USB, CAN, Ethernet, UART, and USART interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and LCD. Packaged in a 64-pin QFN with Tin, Matte contact plating, suitable for surface mounting.
Microchip ATMEGA649V-8MUR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA649V-8MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.