
8-bit AVR microcontroller featuring 64KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an internal oscillator. Offers 53 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, watchdog timer, and peripherals like POR and PWM. Housed in a 64-pin TQFP surface-mount package with tin-matte plating, operating from 2.7V to 5.5V and a temperature range of -40°C to 105°C.
Microchip ATMEGA64A-AN technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64A-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
