
8-bit AVR microcontroller featuring 64KB FLASH memory and a 16MHz core frequency. This surface mount device offers 53 I/Os and supports I2C, SPI, and UART/USART interfaces. Operating from 2.7V to 5.5V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT, with an operating temperature range of -40°C to 105°C.
Microchip ATMEGA64A-ANR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64A-ANR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
