Microchip ATMEGA64HVE2-EK1 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RAM Size | 4KB |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64HVE2-EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.