8-bit AVR microcontroller with integrated 2.4GHz 802.15.4 RF transceiver. Features 8KB FLASH and 8KB RAM, operating at up to 16MHz with a data rate of 2Mbps. Offers 35 GPIO pins, I2C, SPI, and USART interfaces, and a sensitivity of -100dBm. Designed for surface mounting with tin-matte plating, operating from 1.8V to 3.6V, and compliant with RoHS standards.
Microchip ATMEGA64RFR2-ZU technical specifications.
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Bus Width | 8b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 35 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Package Quantity | 1300 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64RFR2-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.