
The ATMEGA8-16AJ is an 8KB flash memory microcontroller featuring an AVR core architecture. It is designed for surface mount applications and comes in a TQFP package. This device operates over a temperature range of -40°C to 85°C and supports various interfaces, including I2C, SPI, UART, and USART. The ATMEGA8-16AJ also includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. With an access time of 16 microseconds, this microcontroller is suitable for a variety of applications.
Microchip ATMEGA8-16AJ technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8-16AJ to view detailed technical specifications.
No datasheet is available for this part.
