
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 16MHz with an internal oscillator. Supports I2C, SPI, and UART/USART interfaces, with 23 I/O pins and 3 timers/counters. Packaged in a 32-pin TQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. RoHS compliant.
Microchip ATMEGA8-16AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8-16AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
