
8-bit microcontroller featuring an AVR core architecture with an 8MHz maximum frequency. This surface mount IC offers 8KB of FLASH memory and 1KB of SRAM, supporting SPI, USART, 2-Wire, I2C, and UART interfaces. Includes 23 programmable I/O pins, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates within a 4.5V to 5.5V supply voltage range and a 0°C to 70°C temperature range.
Microchip ATMEGA8-16MC technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8-16MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.