8-bit microcontroller featuring 8KB Flash memory and a 16MHz internal oscillator. This MCU supports I2C, SPI, and UART/USART interfaces, with 5 I/O pins. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. Integrated peripherals include POR, WDT, Brown-out Detect/Reset, and PWM. RoHS compliant and available in DIP packaging.
Microchip ATMEGA8-16MUR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.