
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 23 programmable I/O pins, 6 ADC channels, 3 PWM channels, and 3 timers/counters. Supports SPI, USART, and 2-Wire (I2C) interfaces. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA8-16PI technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.064mm |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| Width | 7.493mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8-16PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.