The ATMEGA8-16PJ is an 8-bit AVR microcontroller that features 8KB of FLASH memory and 23 I/Os. It is packaged in a DIP package and operates over a temperature range of -40°C to 85°C. This device includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA8-16PJ also supports I2C, SPI, UART, and USART interfaces, and is equipped with an internal oscillator. It is lead-free and suitable for use in a variety of applications.
Microchip ATMEGA8-16PJ technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8-16PJ to view detailed technical specifications.
No datasheet is available for this part.