16-bit RISC microcontroller featuring 4096 words of FLASH program memory and 512 bytes of RAM. Operates with a maximum clock frequency of 20 MHz and supports a supply voltage range of 1.8V to 5.5V, with a nominal supply voltage of 3V. Includes 41 I/O lines and an integrated ADC. Packaged in a 48-terminal S-PQFP-G48 quad package, this component is rated for an automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C.
Microchip ATMEGA809-AFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA809-AFR to view detailed technical specifications.
No datasheet is available for this part.