8-bit microcontroller featuring an AVR core architecture, operating at a maximum frequency of 16MHz. This integrated circuit offers 8KB of FLASH memory and 512B of RAM, with an access time of 16µs. Equipped with SPI, USART, UART, and EBI/EMI interfaces, it supports up to 35 programmable I/Os and includes 3 PWM channels and 2 timers/counters. Designed for through-hole mounting in a PDIP package, it operates within a voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA8515-16PC technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.445mm |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| Width | 13.97mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
