
8-bit microcontroller (MCU) featuring an 8MHz internal oscillator and 3.5KB of FLASH/OTP memory. This integrated circuit supports SPI, UART, USART, and EBI/EMI interfaces, with 5 I/O pins available. Operating within a 2.7V to 5.5V supply range, it includes peripherals such as POR, WDT, Brown-out Detect/Reset, and PWM. Designed for a 0°C to 70°C operating temperature range, this RoHS compliant component is packaged in a 44-TQFP.
Microchip ATMEGA8515L-8AUR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
