
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at an 8MHz internal oscillator frequency with an 8us access time. Offers 35 programmable I/O pins and interfaces including SPI, USART, UART, and EBI/EMI. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 40-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA8515L-8PI technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
