
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Offers 32 programmable I/O pins, 8 ADC channels, and multiple interfaces including SPI, USART, and I2C. Includes 3 timers/counters and peripherals like Brown-out Detect/Reset and WDT. Packaged in a 44-TQFP surface mount case, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip ATMEGA8535-16AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8535-16AI technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8535-16AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
