The ATMEGA8535-16AJ is an 8KB FLASH AVR microcontroller with a 16MHz clock speed and 32 I/Os. It features a TQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports I2C, SPI, UART, and USART interfaces.
Microchip ATMEGA8535-16AJ technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8535-16AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.