
8-bit AVR microcontroller featuring an 8KB Flash memory and 512B SRAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers SPI, USART, 2-Wire, I2C, and UART interfaces. Includes 32 programmable I/O pins, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
